
Single-channel current sense operational amplifier featuring a 100kHz -3dB bandwidth and 2V/µs slew rate. Offers a 300µV input offset voltage, 94dB CMRR, and 98dB PSRR. Operates from a 2.85V to 36V supply voltage with a maximum supply current of 350µA. Packaged in an 8-MSOP with dimensions of 3mm x 3mm x 0.86mm. RoHS compliant and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices LT6105IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6105IMS8#PBF technical specifications.
| -3db Bandwidth | 100kHz |
| Bandwidth | 100kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 94dB |
| Height | 0.86mm |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 350uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.85V |
| Nominal Gain Bandwidth Product | 100kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 250uA |
| Output Current per Channel | 1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 200uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6105IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
