
Single-channel current sense operational amplifier featuring a 100kHz -3dB bandwidth and 2V/µs slew rate. This integrated circuit offers a 94dB Common Mode Rejection Ratio and 98dB Power Supply Rejection Ratio, with an input offset voltage of 300µV. Operating from a 2.85V to 36V supply, it consumes 250µA of operating supply current and provides 1mA output current per channel. Packaged in an 8-MSOP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT6105IMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6105IMS8#TRPBF technical specifications.
| -3db Bandwidth | 100kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 94dB |
| Input Offset Voltage (Vos) | 300uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.85V |
| Nominal Gain Bandwidth Product | 100kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 250uA |
| Output Current per Channel | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6105IMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
