
High-precision current sense amplifier with a 36V maximum supply voltage and 200kHz bandwidth. Features a low input bias current of 40nA and 250µV input offset voltage. This single-channel amplifier operates from 2.7V to 36V with a typical supply current of 70µA. Packaged in a compact TSOT-23-5, it offers a 106dB PSRR and 1mA output current per channel.
Analog Devices LT6106HS5#TRMPBF technical specifications.
| -3db Bandwidth | 200kHz |
| Bandwidth | 200kHz |
| Package/Case | TSOT |
| Height | 0.9mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 250uV |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 115uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 70uA |
| Output Current per Channel | 1mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6106HS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
