
The LT6108HDCB-1#PBF is a low-noise operational amplifier with a bandwidth of 1MHz and a supply voltage range of 2.7V to 60V. It is packaged in a DFN package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a common mode rejection ratio of 125dB and an input bias current of 60nA. It also features an input offset voltage of 350uV and a supply current of 450uA. The LT6108HDCB-1#PBF is RoHS compliant and does not contain any SVHC materials.
Sign in to ask questions about the Analog Devices LT6108HDCB-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6108HDCB-1#PBF technical specifications.
| Bandwidth | 1MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 125dB |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 350uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Output Current per Channel | 1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6108HDCB-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
