
The LT6108HDCB-2#PBF is a 1MHz general-purpose op-amp with a common mode rejection ratio of 125dB. It features an input bias current of 60nA and an input offset voltage of 350uV. The device operates over a temperature range of -40°C to 125°C and is supplied with a current of 450uA. The LT6108HDCB-2#PBF is available in a DFN package and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LT6108HDCB-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6108HDCB-2#PBF technical specifications.
| Bandwidth | 1MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 125dB |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 350uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Output Current per Channel | 1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6108HDCB-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.