
LINEAR TECHNOLOGY - LT6108HMS8-1#PBF - Strommessverstärker, hohe Genauigkeit, 1 Verstärker, 0.06 µA, MSOP, 8 Pin(s), -40 °C, 125 °C
Sign in to ask questions about the Analog Devices LT6108HMS8-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6108HMS8-1#PBF technical specifications.
| Bandwidth | 1MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 125dB |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6108HMS8-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
