
High-precision current sense amplifier with integrated comparator, designed for surface mount applications. Features a wide operating temperature range from -40°C to 85°C. Packaged in an 8-pin DFN (Dual Flat No-lead) package, supplied on tape and reel for automated assembly. This RoHS compliant component is lead-free, ensuring environmental responsibility.
Sign in to ask questions about the Analog Devices LT6108IDCB-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6108IDCB-1#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6108IDCB-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
