
General-purpose current sense amplifier IC, surface mountable in an 8-DFN EP package. Features a wide operating temperature range from -40°C to 85°C. This component is RoHS compliant and lead-free, supplied in tape and reel packaging with 500 units per package.
Analog Devices LT6108IDCB-2#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6108IDCB-2#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
