
IC AMP CURRENT SENSE 8DFN
Analog Devices LT6108IDCB-2#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6108IDCB-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
