
LT6108 - High Side Current Sense Amplifier with Reference and Comparator
Sign in to ask questions about the Analog Devices LT6108IMS8-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6108IMS8-1#TRPBF technical specifications.
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 350uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6108IMS8-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
