
The LT6108IMS8-2#PBF is a single-supply operational amplifier with a bandwidth of 1MHz. It is available in an MSOP package and is suitable for operation over the temperature range of -40°C to 85°C. The device has a common mode rejection ratio of 125dB and an input bias current of 60nA. The LT6108IMS8-2#PBF is lead free and RoHS compliant.
Sign in to ask questions about the Analog Devices LT6108IMS8-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6108IMS8-2#PBF technical specifications.
| Bandwidth | 1MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 125dB |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 450uA |
| Number of Amplifiers | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6108IMS8-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
