
The LT6109HMS-1#PBF is a single-channel operational amplifier with a bandwidth of 1MHz. It operates from a supply voltage of 2.7V to 60V and can withstand temperatures from -40°C to 125°C. The op-amp is packaged in a 8-pin MSOP package and is available in quantities of 50. It is RoHS compliant and does not have radiation hardening.
Sign in to ask questions about the Analog Devices LT6109HMS-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6109HMS-1#PBF technical specifications.
| Bandwidth | 1MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 125dB |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 350uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6109HMS-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
