
The LT6109HMS-2#TRPBF is a single op-amp with a nominal gain bandwidth product of 1MHz. It operates over a supply voltage range of 2.7V to 60V. The device is packaged in a lead-free MSOP package and is RoHS compliant. It can withstand operating temperatures between -40°C and 125°C. The op-amp has an input offset voltage of 350uV.
Sign in to ask questions about the Analog Devices LT6109HMS-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6109HMS-2#TRPBF technical specifications.
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6109HMS-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
