
LT6109 - High Side Current Sense Amplifier with Reference and Comparators
Sign in to ask questions about the Analog Devices LT6109IMS-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6109IMS-1#PBF technical specifications.
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 350uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6109IMS-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
