LINEAR TECHNOLOGY LT6200CS6-10#PBF SC-Amps/High Speed Cut Tape 165MHz, Ultra Low Noise, RR OA 78T4160
Analog Devices LT6200CS6-10#PBF technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 65dB |
| Input Bias Current | 18uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 1.45GHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 340V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.45GHz |
| Voltage Gain | 101.58dB |
| RoHS | Compliant |
No datasheet is available for this part.