LT6200 - 165MHz, Rail-to-Rail Input and Output, 0.95nV/√Hz Low Noise, Op Amp Family
Analog Devices LT6200CS6-10#TR technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 1.6GHz |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 1.45GHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 340V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6200CS6-10#TR to view detailed technical specifications.
No datasheet is available for this part.