
Operational Amplifier, 1 Func, 7500uV Offset-Max, PDSO6
Analog Devices LT6200CS6-5 technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 65dB |
| Input Bias Current | 18uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 750MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 210V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 750MHz |
| Voltage Gain | 101.58dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
