The LT6200CS6-5#TR is a single op-amp with a gain bandwidth product of 750MHz and an output current of 90mA. It operates over a temperature range of 0°C to 70°C and is available in a SOT-23-6 package. The device has an input bias current of 23uA and an input offset voltage of 1mV. It can handle a maximum supply voltage of 12.6V and a minimum supply voltage of 2.5V, with an operating supply current of 20mA. The LT6200CS6-5#TR is not RoHS compliant.
Analog Devices LT6200CS6-5#TR technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 800MHz |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 750MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 210V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.