
High-speed buffer amplifier IC featuring an 800MHz gain bandwidth product and 210V/µs slew rate. This single-channel, bipolar technology component operates with dual supply voltages from 1.25V to 6.3V or single supply from 2.5V to 12.6V. It offers a 90mA output current per channel, 65dB CMRR, and 60dB PSRR. Packaged in a SOT-23-6, this component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT6200CS6-5#TRM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6200CS6-5#TRM technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 800MHz |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 750MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 90mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 210V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 750MHz |
| Voltage Gain | 101.58dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6200CS6-5#TRM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
