
Single-channel, low-noise operational amplifier featuring Rail-to-Rail Input/Output. Achieves an 800MHz gain bandwidth product with a 210V/µs slew rate. Operates from a minimum dual supply voltage of ±1.25V up to ±6.3V, or a single supply from 2.5V to 12.6V. Offers a typical output current of 90mA per channel and a 65dB common mode rejection ratio. Packaged in a 6-pin TSOT-23, this RoHS compliant component is ideal for high-speed amplification applications.
Analog Devices LT6200CS6-5#TRMPBF technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 800MHz |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 750MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 90mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 210V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 750MHz |
| Voltage Gain | 101.58dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6200CS6-5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
