
The LT6200CS6#PBF is a single-channel operational amplifier with a bandwidth of 165MHz. It operates over a temperature range of 0°C to 70°C and is available in a TSOT package. The device has a common mode rejection ratio of 65dB and an input bias current of 18uA. The LT6200CS6#PBF is RoHS compliant and suitable for use in general applications.
Analog Devices LT6200CS6#PBF technical specifications.
| Bandwidth | 165MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 65dB |
| Input Bias Current | 18uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 165MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 44V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 145MHz |
| Voltage Gain | 101.58dB |
| RoHS | Compliant |
No datasheet is available for this part.