
IC OPAMP BUFFER 165MHZ TSOT23-6
Sign in to ask questions about the Analog Devices LT6200CS6#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6200CS6#TR technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 165MHz |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 165MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 44V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6200CS6#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
