
High-speed buffer amplifier IC featuring a 165MHz gain bandwidth product and 44V/µs slew rate. This single-channel, bipolar technology component operates from a 2.5V to 12.6V supply range, offering 90mA output current per channel. It boasts a 65dB CMRR and 60dB PSRR, with an input bias current of 23µA and input offset voltage of 1mV. Packaged in a SOT-23-6, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT6200CS6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6200CS6#TRPBF technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 165MHz |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 165MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 44V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 145MHz |
| Voltage Gain | 101.58dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6200CS6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
