
Single-channel operational amplifier featuring a 165MHz gain bandwidth product and 44V/µs slew rate. This buffer amplifier offers a 90mA output current per channel and operates with dual supply voltages from 1.25V to 6.3V, or single supply from 2.5V to 12.6V. It boasts a 65dB CMRR and 60dB PSRR, with an input offset voltage of 1mV and input bias current of 23µA. Packaged in a PDSO8 (SOIC) case, this bipolar technology component has a maximum operating temperature of 70°C.
Sign in to ask questions about the Analog Devices LT6200CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6200CS8 technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 165MHz |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 165MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 90mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 44V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 145MHz |
| Voltage Gain | 101.58dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6200CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
