
High-speed operational amplifier featuring a 1.6GHz bandwidth and 340V/µs slew rate. This single-channel buffer amplifier operates from a 1.25V to 12.6V supply range, delivering 90mA output current per channel. Boasting a 1.45GHz gain bandwidth product and 65dB CMRR, it is housed in a lead-free SOIC package. Ideal for general-purpose amplification, this component offers a 1mV input offset voltage and 20mA operating supply current.
Analog Devices LT6200CS8-10#PBF technical specifications.
| Amplifier Type | BUFFER |
| Bandwidth | 1.6GHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.6GHz |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 1.45GHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 90mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 340V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.45GHz |
| Voltage Gain | 101.58dB |
| RoHS | Compliant |
No datasheet is available for this part.
