High-performance buffer amplifier featuring a 1.6GHz gain bandwidth product and 340V/µs slew rate. This single-channel operational amplifier offers rail-to-rail input and output capabilities, with a low noise density of 0.95nV/√Hz. Operating across a wide supply voltage range from 1.25V to 12.6V, it delivers 90mA output current per channel. The component is housed in an SOIC package, suitable for applications requiring precise signal amplification.
Analog Devices LT6200CS8-10#TR technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.6GHz |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 1.45GHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 340V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.45GHz |
| Voltage Gain | 101.58dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6200CS8-10#TR to view detailed technical specifications.
No datasheet is available for this part.