
High-speed operational amplifier featuring a 165MHz bandwidth and 44V/µs slew rate. This single-channel buffer IC offers a 165MHz gain bandwidth product and operates from a wide supply voltage range of 2.5V to 12.6V. It boasts a 90mA output current per channel and a 20mA operating supply current. The SOIC package ensures compact integration, with a 65dB CMRR and 60dB PSRR for robust performance.
Sign in to ask questions about the Analog Devices LT6200CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6200CS8#PBF technical specifications.
| Amplifier Type | BUFFER |
| Bandwidth | 165MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 165MHz |
| Height | 1.48mm |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 165MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 90mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 44V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 145MHz |
| Voltage Gain | 101.58dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6200CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
