The LT6200IS6-10#PBF is a single BIPOLAR operational amplifier with a nominal gain bandwidth product of 1.45GHz. It operates over a dual supply voltage range of 1.25V to 6.3V and is packaged in a TSOT case. The device features a common mode rejection ratio of 65dB and an input bias current of 18uA. It is RoHS compliant and suitable for use in applications requiring high gain and bandwidth.
Analog Devices LT6200IS6-10#PBF technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 65dB |
| Input Bias Current | 18uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 1.45GHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 340V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.45GHz |
| Voltage Gain | 101.58dB |
| RoHS | Compliant |
No datasheet is available for this part.