Operational Amplifier, 1 Function, Industrial Temperature Grade, featuring a voltage-feedback architecture. This device offers a nominal supply voltage of 5V with a maximum limit of 6.3V, and a negative nominal supply voltage of -5V with a maximum limit of -6.3V. Key specifications include a maximum input offset voltage of 7500µV, a nominal slew rate of 210V/µs, and a unity gain bandwidth of 800kHz. The component operates within a temperature range of -40°C to 85°C and is housed in a 6-terminal PDSO package.
Analog Devices LT6200IS6-5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 20 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 7500 |
| Average Bias Current-Max (IIB) | 18 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 18 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 210 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 70000 |
| Unity Gain BW-Nom | 800000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6.3 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.