LT6200 - 165MHz, Rail-to-Rail Input and Output, 0.95nV/√Hz Low Noise, Op Amp Family
Analog Devices LT6200IS6-5#PBF technical specifications.
| Input Offset Voltage (Vos) | 1mV |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 750MHz |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Slew Rate | 210V/µs |
| RoHS | Compliant |
No datasheet is available for this part.