
High-performance operational amplifier featuring a 165MHz nominal gain bandwidth product and 750MHz unity gain bandwidth. This single-channel, rail-to-rail input and output buffer amplifier offers low noise performance with 0.95nV/√Hz, a slew rate of 44V/µs, and an output current of 90mA per channel. Operating across a wide supply voltage range from 2.5V to 12.6V, it provides excellent common mode rejection (65dB) and power supply rejection (60dB). Housed in a lead-free SOIC package, this RoHS compliant component is suitable for applications requiring precise signal amplification.
Sign in to ask questions about the Analog Devices LT6200IS8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6200IS8-5#PBF technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 800MHz |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 165MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 90mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 44V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 750MHz |
| Voltage Gain | 101.58dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6200IS8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
