Operational Amplifier, 2 Func, 7500uV Offset-Max, PDSO8
Analog Devices LT6201IS8 technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Gain Bandwidth Product | 165MHz |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 165MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 90mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 50V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.