
Dual-channel, rail-to-rail output operational amplifier featuring a 165MHz gain bandwidth product and 50V/µs slew rate. This buffer amplifier operates from a minimum supply voltage of 1.25V to a maximum of 12.6V, with a dual supply range of 2.5V to 6.3V. It offers 90mA output current per channel and exhibits a 65dB Common Mode Rejection Ratio and 60dB Power Supply Rejection Ratio. The component is housed in an 8-pin SOIC package and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT6201IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6201IS8#PBF technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 165MHz |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 165MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 90mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 50V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 145MHz |
| Voltage Gain | 101.58dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6201IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
