
Dual-channel, Rail-to-Rail Output Buffer amplifier IC featuring a 165MHz Gain Bandwidth Product and 50V/µs Slew Rate. This bipolar technology component offers a wide operating voltage range from 1.25V to 12.6V, with a maximum dual supply voltage of 6.3V. It boasts a 90mA output current per channel, 65dB Common Mode Rejection Ratio, and 60dB Power Supply Rejection Ratio. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant integrated circuit operates from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT6201IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6201IS8#TRPBF technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 165MHz |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 165MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 50V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 145MHz |
| Voltage Gain | 101.58dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6201IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
