
Single general-purpose operational amplifier with Rail-to-Rail input/output. Features a 100MHz gain bandwidth product and 25V/µs slew rate. Operates from a minimum dual supply voltage of 1.25V up to a maximum of 6.3V, or a single supply from 2.5V to 12.6V. Offers 40mA output current per channel and a 2.8mA operating supply current. Packaged in a 5-pin TSOT-23, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Analog Devices LT6202IS5#TRMPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 3.8uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.8mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 90MHz |
| Voltage Gain | 96.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6202IS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.