
Dual operational amplifier featuring a 100MHz gain bandwidth product and 25V/µs slew rate. This general-purpose amplifier operates from a 1.25V to 6.3V dual supply, with a maximum supply voltage of 12.6V and a typical operating supply current of 2.8mA. It offers 40mA output current per channel and boasts a 60dB common mode rejection ratio and power supply rejection ratio. Packaged in an 8-MSOP, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Analog Devices LT6203CMS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 100MHz |
| Height | 0.86mm |
| Input Bias Current | 3.8uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.8mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 90MHz |
| Voltage Gain | 96.9dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6203CMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
