
The LT6203IDD is a dual general purpose operational amplifier with a gain bandwidth product of 100MHz. It is available in a DFN package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has an input bias current of 3.8uA. The LT6203IDD has an input offset voltage of 2.6mV and an operating supply current of 2.8mA. It can source 40mA of current per channel.
Sign in to ask questions about the Analog Devices LT6203IDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6203IDD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 3.8uA |
| Input Offset Voltage (Vos) | 2.6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.8mA |
| Output Current per Channel | 40mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 25V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6203IDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
