
Dual-channel, general-purpose operational amplifier with a 100MHz bandwidth and 25V/µs slew rate. Features Rail-to-Rail output, 100MHz gain bandwidth product, and 40mA output current per channel. Operates from a 1.25V to 12.6V supply range, with a typical supply current of 2.8mA. Packaged in a surface-mount DFN, this RoHS compliant component offers 60dB CMRR and PSRR, with an input bias current of 3.8µA and an input offset voltage of 2.6mV.
Analog Devices LT6203IDD#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 3.8uA |
| Input Offset Voltage (Vos) | 2.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.8mA |
| Output Current per Channel | 40mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 90MHz |
| Voltage Gain | 96.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6203IDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
