
Quad general-purpose operational amplifier featuring a 100MHz gain bandwidth product and 25V/µs slew rate. This ultralow noise amplifier offers rail-to-rail input and output capabilities with a 1.9nV/√Hz noise density. Operating from 2.5V to 12.6V single supply or ±1.25V to ±6.3V dual supply, it consumes 2.8mA of operating supply current. The SSOP package contains four independent circuits, each with 40mA output current per channel, 500µV input offset voltage, and 3.8µA input bias current. This RoHS compliant component boasts 60dB common mode rejection ratio and power supply rejection ratio.
Sign in to ask questions about the Analog Devices LT6204CGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6204CGN#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 3.8uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.8mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 90MHz |
| Voltage Gain | 96.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6204CGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
