The LT6204CS#TR is a general purpose quad op-amp from Analog Devices, packaged in a SOIC case. It has a gain bandwidth product of 100MHz and an input bias current of 3.8uA. The op-amp operates over a temperature range of 0°C to 70°C and can supply up to 40mA of current per channel. It can be powered with a supply voltage between 2.5V and 12.6V.
Analog Devices LT6204CS#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 3.8uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.8mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 25V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.