
General purpose operational amplifier featuring a 100MHz gain bandwidth product and 25V/µs slew rate. This quad-channel IC offers Rail-to-Rail output and operates from a minimum dual supply voltage of 1.25V up to a maximum dual supply voltage of 6.3V, or a single supply from 2.5V to 12.6V. With a typical input offset voltage of 500µV and 3.8µA input bias current, it provides 60dB common mode rejection and power supply rejection ratios. The component is housed in a 16-pin SSOP package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT6204IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6204IGN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 3.8uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.8mA |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 90MHz |
| Voltage Gain | 96.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6204IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
