
Dual video amplifier featuring a 100 MHz gain bandwidth product and a 600 V/µs slew rate. This integrated circuit offers two independent amplifiers, each capable of 60 mA output current, within a compact MSOP package. Operating from a dual supply voltage range of 1.35V to 6.3V, it provides 78 dB common mode rejection and 67 dB power supply rejection. Designed for general amplification applications, it operates across a temperature range of 0°C to 70°C.
Analog Devices LT6206CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 78dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 0.86mm |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 12V |
| Output Current | 50mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 100dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6206CMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
