
Dual video operational amplifier featuring a 100MHz gain bandwidth product and 600V/µs slew rate. This IC offers 100dB voltage gain and 60mA output current per channel, operating from a 3V to 12.6V supply range. With a 78dB common mode rejection ratio and 67dB power supply rejection ratio, it ensures signal integrity. Packaged in an MSOP, this RoHS compliant component is suitable for applications requiring high-speed amplification.
Sign in to ask questions about the Analog Devices LT6206IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6206IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 78dB |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Output Current | 25mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6206IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
