The LT6207IGN#TR is a 4-channel operational amplifier from Analog Devices, featuring a gain bandwidth product of 100MHz and an output current per channel of 60mA. It operates with a supply voltage range of 3V to 12.6V and has an input offset voltage of 4.5mV. The device is packaged in a lead-free SSOP package and is available in quantities of 2500 on tape and reel.
Analog Devices LT6207IGN#TR technical specifications.
| Package/Case | SSOP |
| Gain Bandwidth Product | 100MHz |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.