Video Amplifier, 1 Channel(s), 1 Func, PDSO6
Analog Devices LT6210IS6 technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 46dB |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 700V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.