
General purpose current feedback operational amplifier featuring a 200MHz -3dB bandwidth and 700V/µs slew rate. This single-channel amplifier operates from a minimum dual supply voltage of 1.5V up to a maximum of 6V, or a single supply from 3V to 13.2V. It offers a 200MHz gain bandwidth product and 75mA output current per channel. Packaged in a compact TSOT23-6, this component is suitable for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT6210IS6#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6210IS6#TR technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 46dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 13.5uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 75mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 700V/µs |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6210IS6#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
