LT6211 - Dual Programmable Supply Current, R-R Output, Current Feedback Amplifiers
Analog Devices LT6211CMS#TR technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 13.5uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 75mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 700V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6211CMS#TR to view detailed technical specifications.
No datasheet is available for this part.