
Dual operational amplifier featuring a 60MHz gain bandwidth product and 20V/µs slew rate. This precision op amp offers rail-to-rail input and output capabilities, with a typical operating supply current of 1mA. It operates across a wide supply voltage range from 2.2V to 12.6V (single) or 1.1V to 6.3V (dual), and provides a voltage gain of 100dB. The component boasts a 250nA input bias current and 350µV input offset voltage, with a Common Mode Rejection Ratio of 85dB and PSRR of 84dB. Packaged in an 8-pin SOIC, it is suitable for operation between 0°C and 70°C.
Analog Devices LT6221CS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 60MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | No |
| Slew Rate | 20V/µs |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6221CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
