
Dual operational amplifier featuring a 60MHz gain bandwidth product and 20V/µs slew rate. This general-purpose amplifier offers a 60MHz bandwidth with rail-to-rail output. It operates from a dual supply voltage range of 1.1V to 6.3V, with a maximum supply voltage of 12.6V and a typical supply current of 1mA. The component boasts a high common mode rejection ratio of 85dB and power supply rejection ratio of 84dB, housed in a compact 8-pin SOIC package.
Analog Devices LT6221CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 60MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 60MHz |
| Height | 1.48mm |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 60MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 100dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6221CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
