
Dual operational amplifier featuring a 60MHz bandwidth and 20V/µs slew rate. This general-purpose amplifier offers a 60MHz gain bandwidth product and 100dB voltage gain. Designed for surface mount applications, it operates from a dual supply voltage range of 1.1V to 6.3V, with a typical operating supply current of 1mA. The component boasts a 85dB CMRR and 84dB PSRR, with an input offset voltage of 700µV and input bias current of 250nA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT6221IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 60MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 60MHz |
| Height | 0.75mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 50mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 100dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6221IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
